CL - Solid State Relays - SSRs
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP00 | CL | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP00 | CL | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
Mfr: CL240A10RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 90-250VAC RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | ||
Mfr: CL240D10RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | ||
0In Stock | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP00 | CL | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | SCR | 90 VAC to 250 VAC | 6 mA to 10 mA | IP00 | CL | Screw | Bulk | |||||||||
Mfr: CL240A05CH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR PM IP20 280VAC/5A 90-250VA | Not Available Online | Solid State Relays | Panel Mount | 5 A | 24 VAC to 280 VAC | 90 VAC to 250 VAC | 6 mA to 10 mA | IP20 | CL | Bulk | |||||||||||
Mfr: CL240D10CH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR PM IP20 280VAC/10A 3-32VDC | Not Available Online | Solid State Relays | Panel Mount | 10 A | 24 VAC to 280 VAC | 3 VDC to 32 VDC | 10 mA to 14 mA | IP20 | CL | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | SCR | 90 VAC to 250 VAC | 6 mA to 10 mA | IP00 | CL | Screw | Each | |||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP00 | CL | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | SCR | 90 VAC to 250 VAC | 6 mA to 10 mA | IP20 | CL | Screw | Each | |||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | SCR | 90 VAC to 250 VAC | 6 mA to 10 mA | IP00 | CL | Screw | Each | |||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | IP00 | CL | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Mfr: CL240D05RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 5A 3-32VDC RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | SCR | 3 VDC to 32 VDC | 10 mA to 14 mA | IP20 | CL | Screw | Each | ||||||||
Mfr: CL240A05RC TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280VAC/ 5A 90-250VAC RN | Not Available Online | Solid State Relays | Indicator | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CL | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each |