CMR60 - Solid State Relays - SSRs
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | DIN Rail Mount | CMR60 | Each | |||||||||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 14 mA | CMR60 | 45 mm | Screw | Bulk | ||||||||
Mfr: CMRD6045-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 660Vac/45A , 3-32Vdc In,RN | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 14 mA | CMR60 | 45 mm | Screw | ||||||||
Mfr: CMRA6065-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 660Vac/65A , 90-140Vac In,RN | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR60 | 45 mm | Screw | ||||||||
Mfr: CMRD6065-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 660Vac/65A , 3-32Vdc In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 14 mA | CMR60 | 45 mm | Screw | Each | |||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 14 mA | CMR60 | 45 mm | Screw | |||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
Mfr: CMRD6055-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 660Vac/55A , 3-32Vdc In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||
Mfr: CMRA6055-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 660Vac/55A , 90-140Vac In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR60 | 45 mm | Screw | ||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR60 | 45 mm | Screw | |||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR60 | 45 mm | Screw | Each | ||||||||
Mfr: CMRA6045-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 660Vac/45A , 90-140Vac In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR60 | 45 mm | Screw | ||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR60 | 109.2 mm | 44.5 mm | 76.2 mm | Each |