D06D - Solid State Relays - SSRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Controller | Panel Mount | 80 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock20 On Order Expected 30-Nov-26 | Solid State Relays | Controller | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock20 On Order Expected 30-Nov-26 | Solid State Relays | Controller | Panel Mount | 60 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 26.4 mm | Each |