DC60S/SA - Solid State Relays - SSRs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Bi-Polar Transistor | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Bi-Polar Transistor | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock30 On Order Expected 11-Jan-27 | Solid State Relays | Isolated | Panel Mount | 5 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
600In Stock | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 5 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Bi-Polar Transistor | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | Screw | Each | ||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | Screw | Each | ||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 5 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 5 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | Screw | Each |