DRA4 - Solid State Relays - SSRs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRA4-MCX240D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Multiple Relay | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 4 Form A (4PST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | DRA4 | 89.6 mm | 53.7 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA4-CMXE200D3 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN Mt 200 VDC/3A out 20-28 VDC input | Not Available Online | Solid State Relays | Multiple Relay | DIN Rail Mount | 3 A | 1 VDC to 200 VDC | 4 Form A (4PST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA4 | 89.6 mm | 53.7 mm | 60.1 mm | Wire Clamp | Each | |||
Mfr: DRA4-CXE240D5 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | Not Available Online | Solid State Relays | Multiple Relay | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 4 Form A (4PST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | DRA4 | 89.6 mm | 53.7 mm | 60.1 mm | Wire Clamp | Each | |||
Mfr: DRA4-MCXE240D5 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | Not Available Online | Solid State Relays | Multiple Relay | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 4 Form A (4PST-NO) | SCR | 15 VDC to 32 VDC | DRA4 | 54 mm | Wire Clamp | Each | ||||||||
Mfr: DRA4-CMX200D3 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input | 0In Stock | Solid State Relays | Multiple Relay | DIN Rail Mount | 3 A | 1 VDC to 200 VDC | 4 Form A (4PST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA4 | 89.6 mm | 53.7 mm | 60.1 mm | Wire Clamp | Each | |||
Mfr: DRA4-CMX100D10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 3-10 VDC input | 0In Stock | Solid State Relays | Multiple Relay | DIN Rail Mount | 8 A | 1 VDC to 100 VDC | 4 Form A (4PST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | DRA4 | 54 mm | Wire Clamp | Each | |||||||
Mfr: DRA4-CX240D5 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | Not Available Online | Solid State Relays | Multiple Relay | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 4 Form A (4PST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA4 | 89.6 mm | 53.7 mm | 60.1 mm | Wire Clamp | Each | |||
Mfr: DRA4-CMXE100D10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input | 0In Stock | Solid State Relays | Multiple Relay | DIN Rail Mount | 8 A | 1 VDC to 100 VDC | 4 Form A (4PST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | DRA4 | 54 mm | Wire Clamp | Each | |||||||
Mfr: DRA4-MPDCD3 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR 4 CHANNEL D RAIL MOUNT 60V | Not Available Online | Solid State Relays | DIN Rail Mount | DRA4 | Each |