EMG OE - Solid State Relays - SSRs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC | 12 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | Screw | EMG_10-OE-__5DC/_48DC/100 EMG10OE5DC48DC100 | |||||
Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | 10 mA | - 20 C | + 60 C | IP20 | EMG OE | 102 mm | 10 mm | 75 mm | EMG_10-OE-_12DC/_48DC/100 EMG10OE12DC48DC100 | ||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 230 VAC | 3.5 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | EMG_10-OE-230AC/_48DC/100 EMG10OE230AC48DC100 | ||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 110 VDC | 4.5 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | EMG_10-OE-110DC/_48DC/100 EMG10OE110DC48DC100 | ||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 24 VDC | 8.5 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | Screw | EMG_10-OE-_24DC/_48DC/100 EMG10OE24DC48DC100 | |||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 120 VAC | 4.8 mA | EMG OE | 75 mm | 10 mm | 102 mm | EMG_10-OE-120AC/_48DC/100 EMG10OE120AC48DC100 | |||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 500 mA | 22 VDC to 35 VDC | 12 VDC | 5 mA | EMG OE | EMG_17-OE-_12DC/_24DC/500 EMG17OE12DC24DC500 | ||||||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 220 VDC | 4 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | EMG_10-OE-220DC/_48DC/100 EMG10OE220DC48DC100 | ||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 500 mA | 22 VDC to 35 VDC | 24 VDC | 5 mA | EMG OE | EMG_17-OE-_24DC/_24DC/500 EMG17OE24DC24DC500 | ||||||||||||||
Not Available Online | Solid State Relays | 100 mA | 4 VDC to 48 VDC | 60 VDC | 10 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | EMG_10-OE-_60DC/_48DC/100 EMG10OE60DC48DC100 |