G3F - Solid State Relays - SSRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3F-203SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR | 0In Stock | Solid State Relays | SSR | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3F | 28 mm | 21.5 mm | 36.5 mm | G3F203SLDC24 | ||||||
Mfr: G3F-203SLN DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Solid State Relays | Indicator | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | G3F | 28 mm | 21.5 mm | 36.5 mm | G3F203SLNDC24NC G3F203SLNDC24 | ||||||
Mfr: G3F-202SN AC100/110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Solid State Relays | Socket Mount | 2 A | 100 VAC to 240 VAC | 100 VAC to 110 VAC | - 30 C | + 80 C | G3F | 28 mm | 21.5 mm | 36.5 mm | G3F202SNAC100110NC G3F202SNAC100110 | ||||||||
Mfr: G3F-203SN DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Solid State Relays | Indicator | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | G3F | 28 mm | 21.5 mm | 36.5 mm | G3F203SNDC524NC G3F203SNDC524 | ||||||
Mfr: G3F-203S-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Solid State Relays | SSR | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | G3F | 28 mm | 21.5 mm | 36.5 mm | G3F203SDC328NC G3F203SDC328 |