GN - Solid State Relays - SSRs
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134850 | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134180 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 100 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 15 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134860 | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134120 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 30 A | 1 VDC to 50 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134870 | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134750 | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Screw | ||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134110 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3 VDC to 32 VDC | 9 mA to 14.5 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 100 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134141 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134380 | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134130 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 100 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134140 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134220 | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134320 |