• Solid State Relays - SSRs

GN0 - Solid State Relays - SSRs

2 Results
2 Results
Filtered By:Industrial AutomationContactors & Relays
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
Load Current Rating
Load Voltage Rating
Relay Contact Form
Output Type
Control Voltage Range
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
IP Rating
Series
Length
Width
Height
Termination Style
Packaging
Datasheet
Mfr: GN025DSR
TTI: Not Assigned
Crydom
Availability:

0In Stock

Solid State Relays - SSRs 25A Motor-Reversing

0In Stock

Please adjust quantity to Min / Mult value
Solid State Relays
Indicator
Panel Mount
25 A
48 VAC to 530 VAC
3 Form A (3PST-NO)
SCR
4 VDC to 32 VDC
23 mA to 35 mA
- 40 C
+ 80 C
IP20
GN0
103.9 mm
79.7 mm
35.4 mm
Screw
Each
Datasheet
Mfr: GN050DSR
TTI: Not Assigned
Crydom
Availability:

0In Stock

Solid State Relays - SSRs SSR RELAY SPST-NO 50A 530V

0In Stock

Please adjust quantity to Min / Mult value
Solid State Relays
Panel Mount
50 A
48 VAC to 530 VAC
4 VDC to 32 VDC
23 mA to 35 mA
IP20
GN0
Each