HD60 - Solid State Relays - SSRs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HD60 | Each | ||||||||||||||||
Mfr: HD6090KT-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR PM IP00 660VAC/90A DC | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||
Mfr: HD6050KT-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 660VAC/50A DC | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||
Mfr: HD6050K-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR PM IP00 660VAC/50A DC | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||
Mfr: HD60125K-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 660VAC/125A DC | 0In Stock | Solid State Relays | Panel Mount | IP00 | HD60 | Each | |||||||||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | IP00 | HD60 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HD60 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HD60 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HD60 | Each | ||||||||||||||||
Mfr: HD6090K-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 660VAC/90A DC | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD60 | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HD60 | Each |