• Solid State Relays - SSRs

HS151DR - Solid State Relays - SSRs

3 Results
3 Results
Filtered By:Industrial AutomationContactors & Relays
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
Load Current Rating
Load Voltage Rating
Relay Contact Form
Output Type
Control Voltage Range
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
IP Rating
Series
Length
Width
Height
Termination Style
Packaging
Datasheet
Mfr: HS151DR-D2450
TTI: Not Assigned
Crydom
Availability:

Not Available Online

Solid State Relays - SSRs 40A/240V DC Input ZC SSR Mounted Heatsin

Not Available Online

Call
or
View Details
Heatsink Assemblies
SSR
DIN Rail Mount
40 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
HS151DR
3.19 in
1.77 in
4.91 in
Each
HS151DR-HD6050 Sensata
Datasheet
Mfr: HS151DR-HD6050
TTI: Not Assigned
Crydom
Availability:

Not Available Online

Solid State Relays - SSRs 40A/660V DC Input ZC SSR Mounted Heatsink

Not Available Online

Call
or
View Details
Solid State Relay, Heat Sink Assemblies
DIN Rail Mount
HS151DR
97 mm
81 mm
100 mm
Each
Datasheet
Mfr: HS151DR-CC2450W3U
TTI: Not Assigned
Crydom
Availability:

Not Available Online

Solid State Relays - SSRs SSR / HS Assy; Rated 20A Per Leg

Not Available Online

Call
or
View Details
Heatsink Assemblies
SSR
DIN Rail Mount
40 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
4 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
HS151DR
3.19 in
1.77 in
4.91 in
Each