• Solid State Relays - SSRs

HS301DR - Solid State Relays - SSRs

2 Results
2 Results
Filtered By:Industrial AutomationContactors & Relays
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
Load Current Rating
Load Voltage Rating
Relay Contact Form
Output Type
Control Voltage Range
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
IP Rating
Series
Length
Width
Height
Termination Style
Packaging
Datasheet
Mfr: HS301DR-D2425
TTI: HS301DR-D2425
Crydom
Availability:

0In Stock

Solid State Relays - SSRs 24A/240V DC Input ZC SSR Mounted Heatsink

0In Stock

Please adjust quantity to Min / Mult value
Heatsink Assemblies
SSR
DIN Rail Mount
24 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
7 mA to 12 mA
- 40 C
+ 80 C
HS301DR
81 mm
45.2 mm
69.6 mm
Bulk
HS301DR-HD6025 Sensata
Datasheet
Mfr: HS301DR-HD6025
TTI: Not Assigned
Crydom
Availability:

Not Available Online

Solid State Relays - SSRs 24A/660V DC Input ZC SSR Mounted Heatsink

Not Available Online

Call
or
View Details
Solid State Relay, Heat Sink Assemblies
DIN Rail Mount
HS301DR
97 mm
45 mm
40 mm
Each