HS501DR - Solid State Relays - SSRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HS501DR-D2425 TTI: HS501DR-D2425 Crydom Availability: 0In StockSolid State Relays - SSRs 10A/240V DC Input ZC SSR Mounted Heatsink | 0In Stock | Heatsink Assemblies | SSR | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | HS501DR | 79.9 mm | 45.7 mm | 26.5 mm | Bulk | ||||
Mfr: HS501DR-HD6025 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 10A/660V DC Input ZC SSR Mounted Heatsink | Not Available Online | Solid State Relay, Heat Sink Assemblies | DIN Rail Mount | HS501DR | 79.9 mm | 45.7 mm | 26.5 mm | Each |