LN - Solid State Relays - SSRs
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | IP00 | LN | 57.2 mm | 44.5 mm | 17.9 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | IP00 | LN | 57.2 mm | 44.5 mm | 17.9 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | IP00 | LN | 57.2 mm | 44.5 mm | 17.9 mm | Screw | Bulk | |||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
0In Stock | Solid State Relays | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | IP20 | LN | 57.2 mm | 44.5 mm | 24 mm | Screw | Bulk | |||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | IP20 | LN | 57.2 mm | 44.5 mm | 24 mm | Screw | Bulk | |||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | LN | Screw | Bulk | ||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 75 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | SCR | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | IP00 | LN | 57.2 mm | 44.5 mm | 17.9 mm | Screw | Bulk |