LVD - Solid State Relays - SSRs
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11.5 VDC to 12 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 23 VDC to 24 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Mfr: LVD75A100H TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 48V/100A 11.5/11.0V Ctrl LVD W/Pad | Not Available Online | Solid State Relay Controllers | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | LVD | Screw | Each | |||||||||
0In Stock | Solid State Relay Controllers | Panel Mount | 80 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | LVD | Screw | Each | ||||||||||
0In Stock | Solid State Relay Controllers | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11.5 VDC to 12 VDC | 12 mA | LVD | Screw | Each | ||||||||||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 12 VDC to 12.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Not Available Online | Solid State Relay Controllers | SSR | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC to 25 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Not Available Online | Solid State Relay Controllers | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 25.6 VDC to 26.6 VDC | 12 mA | LVD | Screw | Each | ||||||||||
Not Available Online | Solid State Relay Controllers | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | LVD | Screw | Each | ||||||||||
0In Stock | Solid State Relay Controllers | Panel Mount | 80 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11.5 VDC to 12 VDC | 12 mA | LVD | Screw | Each | ||||||||||
Not Available Online | Solid State Relay Controllers | SSR | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 12 VDC to 12.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Not Available Online | Solid State Relay Controllers | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 23 VDC to 24 VDC | 12 mA | LVD | Screw | Each | ||||||||||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 80 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Not Available Online | Solid State Relay Controllers | SSR | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 12 VDC to 12.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Mfr: LVD75F100H TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 48V/100A 26.6/25.6V Ctrl LVD W/Pad | Not Available Online | Solid State Relay Controllers | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 25.6 VDC to 26.6 VDC | 12 mA | LVD | Screw | Each | |||||||||
Not Available Online | Solid State Relay Controllers | SSR | Panel Mount | 80 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 25.6 VDC to 26.6 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Not Available Online | Solid State Relay Controllers | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11 VDC to 11.5 VDC | 12 mA | LVD | Screw | Each | ||||||||||
Mfr: LVD75B100H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 48V/100A 12.0/11.5V Ctrl LVD W/Pad | 0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11.5 VDC to 12 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||
Mfr: LVD75C100H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 48V/100A 12.5/12.0V Ctrl LVD W/Pad | 0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 12 VDC to 12.5 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | |||
0In Stock | Solid State Relay Controllers | SSR | Panel Mount | 100 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 23 VDC to 24 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
Not Available Online | Solid State Relay Controllers | SSR | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 23 VDC to 24 VDC | 12 mA | - 30 C | + 80 C | LVD | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||
0In Stock | Solid State Relay Controllers | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC to 25 VDC | 12 mA | LVD | Screw | Each | ||||||||||
Not Available Online | Solid State Relay Controllers | Panel Mount | 80 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC to 25 VDC | 12 mA | LVD | Screw | Each |
- 1
- 2