MCPC - Solid State Relays - SSRs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | ||||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | ||||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Bulk | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | ||||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | ||||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | ||||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | Bulk | |||||||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | Each | |||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | Each | |||||||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | Each | |||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCPC | Screw | Each | |||||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each |
- 1
- 2