MOS - Solid State Relays - SSRs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8937990000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs MOS 12-28VDC 100kHz | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 50 mA | 19.6 VDC to 28.8 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 12 VDC to 28 VDC | - 25 C | + 60 C | IP20 | MOS | 90.3 mm | 6.1 mm | 88.1 mm | Screw | Bulk | |||
Mfr: 8937920000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs MOS 5VTTL/24VDC 0,1A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 19.6 VDC to 28.8 VDC | Bi-Polar Transistor | 5 VDC | 100 uA | - 25 C | + 60 C | IP20 | MOS | 90.3 mm | 6.1 mm | 88.1 mm | Screw | Bulk | |||
Mfr: 8937940000 TTI: Not Assigned Weidmuller Availability: Not Available OnlineSolid State Relays - SSRs 24VDC/5-33VDC 10A | Not Available Online | Solid State Relays | Terminal Block | DIN Rail Mount | 10 A | 5 VDC to 33 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC | - 25 C | + 60 C | IP20 | MOS | 90.3 mm | 6.1 mm | 88.1 mm | Screw | Bulk |