PICOPAK - Solid State Relays - SSRs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9915700000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs OPTO24/120 C/W LEAK | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 120 VAC, 24 VDC | 19 mA | 0 C | + 50 C | PICOPAK | 77.2 mm | 6 mm | 61.2 mm | Screw | Bulk | 7940102484 |