PM67 - Solid State Relays - SSRs
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | ||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | ||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 1 mA to 4 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | ||||
0In Stock | Solid State Relays | SSR | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Mfr: PM6760D75PH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR 3-PHASE PM 600VAC 75A | 0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | ||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 25 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 50 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Mfr: PM6760D30PH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR 3-PHASE PM 600VAC 30A | 0In Stock | Solid State Relays | SSR | Panel Mount | 30 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | ||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 25 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Mfr: PM6760D60PH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR 3-PHASE PM 600VAC 60A | Not Available Online | Solid State Relays | SSR | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | ||||||||
Mfr: PM6760D75RPH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR 3-PHASE PM 600VAC 75A | 0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | ||||||||
Mfr: PM6760D55PH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR 3-PHASE PM 600VAC 55A | 0In Stock | Solid State Relays | SSR | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | ||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 25 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 25 mA to 40 mA | - 40 C | + 80 C | IP20 | PM67 | 91.8 mm | 67.5 mm | 54.7 mm | Quick Connect | Bulk | ||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk | |||||||||
Not Available Online | Solid State Relays | SSR | Panel Mount | 30 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | PM67 | Quick Connect | Bulk |
- 1
- 2