PMP - Solid State Relays - SSRs
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Bulk | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 345 VAC to 530 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Bulk | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Bulk | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | |||||||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 90 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | |||||
Mfr: PMP2425WPH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 25A 90-280VAC IOP/TP Elevator Scrw | 0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 90 A | 345 VAC to 530 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | |||||
Mfr: PMP2450WPH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 50A 90-280VAC IOP/TP Elevator Scrw | 0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | ||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 90 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | 91.9 mm | 22.5 mm | 53.1 mm | Screw | Each | |||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | |||||||||
Mfr: PMP4850WPH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 50A 345-530VAC IOP/TP Elevator Scrw | Not Available Online | Proportional Controllers | SSR | Panel Mount | 50 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||
Mfr: PMP4890WPH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 90A 345-530VAC IOP/TP Elevator Scrw | 0In Stock | Proportional Controllers | SSR | Panel Mount | 90 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||
Not Available Online | Proportional Controllers | SSR | Panel Mount | 25 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 30 mA | - 25 C | + 70 C | PMP | Screw | Each | |||||||||
Not Available Online | Proportional Controllers | SSR | Panel Mount | 25 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | |||||||||
Mfr: PMP6050WPH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 50A 420-600VAC IOP/TP Elevator Scrw | Not Available Online | Proportional Controllers | SSR | Panel Mount | 50 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||
0In Stock | Proportional Controllers | SSR | Panel Mount | 50 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | |||||||||
Mfr: PMP2490WPH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 90A 90-280VAC IOP/TP Elevator Scrw | Not Available Online | Proportional Controllers | SSR | Panel Mount | 90 A | 90 VAC to 280 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||
Mfr: PMP4825WPH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 25A 345-530VAC IOP/TP Elevator Scrw | Not Available Online | Proportional Controllers | SSR | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | ||||||||
Not Available Online | Proportional Controllers | SSR | Panel Mount | 50 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | |||||||||
Not Available Online | Proportional Controllers | SSR | Panel Mount | 90 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each | |||||||||
Not Available Online | Proportional Controllers | SSR | Panel Mount | 50 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | PMP | Screw | Each |
- 1
- 2