PowerPlus DC - Solid State Relays - SSRs
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | PowerPlus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 60 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | PowerPlus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | PowerPlus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | PowerPlus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | PowerPlus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | PowerPlus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | Each | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | IP20 | PowerPlus DC | Screw | Each | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 60 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | PowerPlus DC | 57.3 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | Each | ||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 30 C | + 80 C | IP20 | PowerPlus DC | Screw | Each | ||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | PowerPlus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 72 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 60 A | 1 VDC to 72 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 300 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | Bulk | ||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 72 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 72 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP20 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 150 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP20 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 20 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 40 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP20 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 300 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP20 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 11 mA to 13 mA | - 30 C | + 80 C | IP00 | PowerPlus DC | Screw | |||||||
Not Available Online | Solid State Relays | Panel Mount | 60 A | 1 VDC to 60 VDC | MOSFET | 90 VAC to 140 VAC | - 30 C | + 80 C | IP00 | PowerPlus DC |
- 1
- 2