RPC - Solid State Relays - SSRs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 15 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Bulk | ||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 15 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 40 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 40 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 400 VAC to 480 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||||
Not Available Online | Proportional Controllers | Heavy Duty | Panel Mount | 25 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 40 A | 400 VAC to 480 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each | ||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 15 A | 400 VAC to 480 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Each |