SE - Solid State Relays - SSRs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | 160 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | 48 mm | SEKP2N | |||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEKQP1EN | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEKQP1N | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | 3 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | SEKQP2N | ||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEK2EN | |||||||||||||||||
Not Available Online | Motor Protection Relays | SSR | Panel Mount | SE | SEK4EN | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | 3 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | SE | SEKQP2EN | ||||||||||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | SE | SEKP2AN | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | 3 A | 1 Form C (SPDT-NO, NC) | 100 VAC, 110 VAC, 120 VAC | SE | SEKP1AN | ||||||||||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | 3 A | 1 Form C (SPDT-NO, NC) | 100 VAC, 110 VAC, 120 VAC | SE | SEKP1EN | ||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEK2N | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | SE | SEKQ2EN | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | Panel Mount | 3 A | 1 Form C (SPDT-NO, NC) | 380 VAC, 400 VAC, 440 VAC | SE | SEK4N | ||||||||||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | SE | SEKP1N | |||||||||||||||||
0In Stock | Motor Protection Relays | SSR | DIN Rail Mount | SE | SEKP2EN | |||||||||||||||||
Not Available Online | Motor Protection Relays | SSR | Panel Mount | 3 A | 1 Form C (SPDT-NO, NC) | 100 VAC, 110 VAC, 120 VAC | SE | SEK1EN |