SIR - Solid State Relays - SSRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Panel Mount | 6 A | 120 VAC | 1 Form A (SPST-NO) | 90 VAC to 150 VAC, 90 VDC to 150 VDC | - 40 C | + 60 C | SIR | Quick Connect | Bulk | ||||||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form B (SPST-NC) | Triac | 90 VAC to 150 VAC, 90 VDC to 150 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk | |||||
Not Available Online | Solid State Relays | Panel Mount | 20 A | 230 VAC | 1 Form A (SPST-NO) | 190 VAC to 290 VAC, 190 VDC to 290 VDC | - 40 C | + 60 C | SIR | Quick Connect | Bulk | ||||||||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | Triac | 9 VAC to 30 VAC, 9 VDC to 30 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk | |||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 20 A | 120 VAC | 1 Form A (SPST-NO) | Triac | 90 VAC to 150 VAC, 90 VDC to 150 VDC | - 40 C | + 60 C | SIR | 50.8 mm | 38.4 mm | 50.8 mm | Quick Connect | Bulk |