• Solid State Relays - SSRs

TOP - Solid State Relays - SSRs

1 Results
1 Results
Filtered By:Industrial AutomationContactors & Relays
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
Load Current Rating
Load Voltage Rating
Relay Contact Form
Output Type
Control Voltage Range
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
IP Rating
Series
Length
Width
Height
Termination Style
Packaging
Datasheet
Mfr: 8950780000
TTI: Not Assigned
Weidmuller
Availability:

0In Stock

Solid State Relays - SSRs TOP 24VDC/48VDC 0,1A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Solid State Relays
Terminal Block
DIN Rail Mount
100 mA
5 VDC to 48 VDC
1 Form A (SPST-NO)
Bi-Polar Transistor
24 VDC
7 mA
- 20 C
+ 60 C
IP20
TOP
55 mm
6.1 mm
79.4 mm
Push-In