TOS - Solid State Relays - SSRs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8950900000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 5VDC/48VDC 0,5A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 500 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 5 VDC | 7.7 mA | - 20 C | + 60 C | IP20 | TOS | 55 mm | 6.1 mm | 74.4 mm | Screw | Bulk | ||
Mfr: 1127170000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 24VDC 24VDC2A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 2 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC | 11.5 mA | - 20 C | + 60 C | IP20 | TOS | 87.8 mm | 6.4 mm | 89.6 mm | Screw | Bulk | ||
Mfr: 1127140000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 5VDC 24VDC2A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 2 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC | 11.5 mA | - 20 C | + 60 C | IP20 | TOS | 87.8 mm | 6.4 mm | 89.6 mm | Screw | Bulk | ||
Mfr: 1127680000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs 24VDC 230VAC 1A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 1 A | 12 VAC to 275 VAC | 1 Form A (SPST-NO) | Triac | 24 VDC | 10 mA | - 20 C | + 60 C | IP20 | TOS | 89.6 mm | 12.8 mm | 89.6 mm | Screw | Bulk | ||
Mfr: 8950720000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 24VDC/48VDC 0,1A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 24 VDC | 7 mA | - 20 C | + 60 C | IP20 | TOS | 55 mm | 6.1 mm | 74.4 mm | Screw | Bulk | ||
Mfr: 8950700000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 5VDC/48VDC 0,1A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 5 VDC | 7.7 mA | - 20 C | + 60 C | IP20 | TOS | 55 mm | 6.1 mm | 74.4 mm | Screw | Bulk | ||
Mfr: 8950920000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 24VDC/48VDC 0,5A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 500 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 24 VDC | 7 mA | - 20 C | + 60 C | IP20 | TOS | 55 mm | 6.1 mm | 74.4 mm | Screw | Bulk | ||
Mfr: 8950910000 TTI: Not Assigned Weidmuller Availability: 0In StockSolid State Relays - SSRs TOS 12VDC/48VDC 0,5A | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 500 mA | 5 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 12 VDC | 7.8 mA | - 20 C | + 60 C | IP20 | TOS | 55 mm | 6.1 mm | 74.4 mm | Screw | Bulk |