DURA MAX - Power Controllers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Analog / Digital | Operating Supply Voltage | Display Type | Output Type | Size | Features | Load Current Rating | Supply Voltage - Max | Supply Voltage - Min |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DURA MAX | UPS Control Unit | DIN Rail | Analog | 125 mm x 30 mm x 130 mm | 10 A | 30 VDC | 18 VDC | |||||||
0In Stock | DURA MAX | UPS Control Unit | DIN Rail | Analog | 125 mm x 30 mm x 130 mm | 5 A | 30 VDC | 18 VDC | |||||||
0In Stock | DURA MAX | UPS Control Unit | DIN Rail | Analog | 125 mm x 50 mm x 130 mm | 40 A | 30 VDC | 18 VDC | |||||||
0In Stock | DURA MAX | UPS Control Unit | DIN Rail | Analog | 125 mm x 38 mm x 130 mm | 20 A | 30 VDC | 18 VDC |