E5CSV - Temperature Controllers
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Inputs | Number of Outputs | Input Type | Output Type | Mounting Style | Supply Voltage - Min | Supply Voltage - Max | Size | IP Rating | Series | Termination Style | Display Type | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineTemperature Controllers 100-240 VAC 1/16 DIN RELAY 1 ALARM | Not Available Online | 1 Input | 2 Output | RTD, Thermocouple | Relay | Panel Mount | 100 VAC | 240 VAC | 48 mm x 48 mm x 78 mm | IP66 | E5CSV | Screw | 7-Segment, 3.5-Digit | - 99 C | + 1700 C | E5CSV-R1TF-AC100-240 E5CSVR1TFAC100240 | ||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineTemperature Controllers Relay Output | Not Available Online | 1 Input | 2 Output | Thermocouple | Relay | Panel Mount | 100 VAC | 240 VAC | 48 mm x 48 mm x 78 mm | IP66 | E5CSV | Screw | 7-Segment, 3.5-Digit | 0 C | + 999 C | E5CSV-R1KJW-AC100-240 E5CSVR1KJWAC100240 | ||
Mfr: E5CSV-R1T AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineTemperature Controllers 100-240 VAC 1/16 DIN RELAY 1 ALARM | Not Available Online | 1 Input | 2 Output | RTD, Thermocouple | Relay | Panel Mount | 100 VAC | 240 VAC | 48 mm x 48 mm | IP66 | E5CSV | Screw | 7-Segment, 3.5-Digit | - 99 C | + 1700 C | E5CSVR1TAC100240 |
- 1
- 2