E5EC - Temperature Controllers
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Inputs | Number of Outputs | Input Type | Output Type | Mounting Style | Supply Voltage - Min | Supply Voltage - Max | Size | IP Rating | Series | Termination Style | Display Type | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E5EC-CX4D5M-014 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockTemperature Controllers 1/8DINTemp Cont | 0In Stock | 3 Input | 4 Output | Control Output | Chassis Mount | 24 VAC, 24 VDC | 24 VAC, 24 VDC | 48 mm x 96 mm | E5EC | 11-Segment, 4-Digit | E5ECCX4D5M014 | |||||||
Mfr: E5EC-CQ4D5M-009 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockTemperature Controllers 1/8 TC AMP/Volt | 0In Stock | 3 Input | 4 Output | Control Output | Chassis Mount | 24 VAC, 24 VDC | 24 VAC, 24 VDC | 48 mm x 96 mm | E5EC | 11-Segment, 4-Digit | E5ECCQ4D5M009 | |||||||
Mfr: E5EC-QQ4D5M-009 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineTemperature Controllers 1/8DIN Temp | Not Available Online | 4 Input | 4 Output | RTD, Thermocouple | Relay | Panel Mount | 24 VAC, 24 VDC | 24 VAC, 24 VDC | 48 mm x 96 mm | IP66 | E5EC | Screw | 11-Segment, 4-Digit | - 200 C | + 2300 C | E5ECQQ4D5M009 | ||
Mfr: E5EC-CC4A5M-014 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockTemperature Controllers 1/8DINTemp Cont | 0In Stock | 3 Input | 4 Output | Control Output | Chassis Mount | 100 VAC | 240 VAC | 48 mm x 96 mm | E5EC | 11-Segment, 4-Digit | E5ECCC4A5M014 | |||||||
Mfr: E5EC-RR4A5M-000 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockTemperature Controllers 1/8DIN Temp | 0In Stock | 3 Input | 4 Output | Control Output | Chassis Mount | 100 VAC | 240 VAC | 48 mm x 96 mm | E5EC | 11-Segment, 4-Digit | E5ECRR4A5M000 | |||||||
Mfr: E5EC-RR4D5M-009 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockTemperature Controllers 1/8DINTemp Cont | 0In Stock | 3 Input | 4 Output | Control Output | Chassis Mount | 24 VAC, 24 VDC | 24 VAC, 24 VDC | 48 mm x 96 mm | E5EC | 11-Segment, 4-Digit | E5ECRR4D5M009 | |||||||
Mfr: E5EC-TCX4D5M-021 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockTemperature Controllers Curnt,6 event Trans,DC volt | 0In Stock | 6 Input | 1 Output | Linear Current | Panel Mount | 24 VAC, 24 VDC | 24 VAC, 24 VDC | 48 mm x 96 mm | E5EC | 11-Segment, 4-Digit | E5ECTCX4D5M021 |