Power Line Filters
10.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 801262-SF TTI: FN2070-36-08 TE Connectivity / Schaffner Availability: 276In StockPower Line Filters MULTI-STAGE 36A | 276In Stock | 1-Phase Two-Stage Filter | 250 VAC | 36 A | Chassis Mount | Screw | 660 uA | FN2070 | Tray | 0 Hz to 400 Hz | 801262-SF | ||||
Mfr: 802436-SF TTI: FN2030-30-08 TE Connectivity / Schaffner Availability: 385In StockPower Line Filters 30A EMI FILTER SCREW TERMINAL M4 | 385In Stock | 1-Phase Single-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 1.41 mA | FN2030 | Bulk | 0 Hz to 400 Hz | 802436-SF | ||||
Mfr: 800045-SF TTI: FN2010-6-06 TE Connectivity / Schaffner Availability: 600In StockPower Line Filters FN2010-6/06 | 600In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 660 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 800045-SF | ||||
Mfr: B84112G0000B060 TTI: B84112G0000B060 TDK Availability: 288In Stock192 On Order Expected 06-Aug-26 Power Line Filters 2 LINE EMV FILTER 6A 250volts | 288In Stock192 On Order Expected 06-Aug-26 | EMC Power Line Filter | 250 VAC | 6 A | Chassis Mount | Tab Connector | 369 uA | B82790 | Bulk | 50 Hz, 60 Hz | B84112GB60 | ||||
Mfr: 802440-SF TTI: FN2090-6-06 TE Connectivity / Schaffner Availability: 360In Stock40 On Order Expected 03-Jun-26 Power Line Filters 6A Fast-on | 360In Stock40 On Order Expected 03-Jun-26 | 1-Phase Two-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 610 uA | FN2090 | Tray | 0 Hz to 400 Hz | 802440-SF | ||||
Mfr: 800560-SF TTI: FN2060-16-06 TE Connectivity / Schaffner Availability: 19In StockPower Line Filters MULTI-STAGE 16A | 19In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 660 uA | FN2060 | Bulk | 0 Hz to 400 Hz | 800560-SF | ||||
Mfr: B84112G0000B116 TTI: B84112G0000B116 TDK Availability: 168In StockPower Line Filters Standard Filter 250volts 16A 0.369mA | 168In Stock | 1-Phase EMI/EMC Filter | 250 VAC, 250 VDC | 16 A | Chassis Mount | Tab Connector | 0 A to 369 uA | B84112G | Bulk | 50 Hz, 60 Hz | B84112GB116 | ||||
Mfr: 802442-SF TTI: FN2090-10-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A Fast-on | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 610 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 802442-SF | ||||
Mfr: FMW-65-0005 TTI: FMW-65-0005 Schurter Availability: 10In StockPower Line Filters FMW4 Input filter 20A | 10In Stock | 3-Phase Single-Stage Filter | 275 VAC, 480 VAC | 20 A | Chassis Mount | Screw | 0 A to 3 mA | FMW4-65 | Bulk | 50 Hz, 60 Hz | |||||
Mfr: 800534-SF TTI: FN402-2.5-02 TE Connectivity / Schaffner Availability: 380In StockPower Line Filters 2.5A 250VAC 50/60HZ LOW-COST PCB FILTER | 380In Stock | PCB Filter | 250 VAC | 2.5 A | Through Hole | Solder Pin | 373 uA | Bulk | 0 Hz to 400 Hz | FN 402 - 2,5-02 FN 402 - 2.5-02 800534-SF 800534-SF | |||||
Mfr: FMAD-MRYB-2010 TTI: FMAD-MRYB-2010 Schurter Availability: 15In StockPower Line Filters FMAD RAIL FILTER 3PH+N 1ST 20A 480VAC | 15In Stock | 3-Phase Single-Stage Filter | 277 VAC, 480 VAC | 20 A | DIN Rail | Quick Connect | 0 A to 500 uA | Bulk | 50 Hz, 60 Hz | ||||||
Mfr: 800604-SF TTI: FN2020-6-06 TE Connectivity / Schaffner Availability: 80In StockPower Line Filters FN2020-6/06 | 80In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 660 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800604-SF | ||||
Mfr: 800563-SF TTI: FN2020-30-08 TE Connectivity / Schaffner Availability: 39In StockPower Line Filters 30A, 0.87mA, 0.67mH 1 PHASE EMI | 39In Stock | 1-Phase Single-Stage Filter | 250 VAC | 30 A | Chassis Mount | Screw | 790 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800563-SF | ||||
Mfr: 802109-SF TTI: FN3258-42-33 TE Connectivity / Schaffner Availability: 36In StockPower Line Filters 3-PHASE 42A FILTER ULTRA-COMPACT | 36In Stock | 3-Phase EMC/RFI Ultra-Compact | 480 VAC | 42 A | Chassis Mount | Terminal Block | 4.3 mA | FN 3258 | Bulk | 0 Hz to 60 Hz | FN3258 - 42-33 802109-SF 802109-SF | ||||
Mfr: 800600-SF TTI: FN2020-1-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters FN2020-1/06 | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 1 A | Chassis Mount | Faston | 660 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800600-SF | ||||
Mfr: 802111-SF TTI: FN3258-75-34 TE Connectivity / Schaffner Availability: 1In StockPower Line Filters 3-PHASE 75A FILTER ULTRA-COMPACT | 1In Stock | 3-Phase EMC/RFI Filter | 480 VAC | 75 A | Chassis Mount | Terminal Block | 4.3 mA | FN 3258 | Bulk | 0 Hz to 60 Hz | FN3258 - 75-34 802111-SF 802111-SF | ||||
32In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 40 A | Chassis Mount | Screw | 360 uA | K (20-40 Amp) | Bulk | 50 Hz, 60 Hz | 2-6609028-3 | |||||
40In Stock | 1-Phase Two-Stage Filter | 125 VAC, 250 VAC | 6 A | Chassis Mount | Quick Connect | 250 uA | FMW2 | Bulk | 50 Hz, 60 Hz | ||||||
Mfr: 817996-SF TTI: FN3288-25-33-C35-R65 TE Connectivity / Schaffner Availability: 14In StockPower Line Filters 530V 25A CHASSIS MOUNT | 14In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 25 A | Chassis Mount | Terminal Block | 6 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 817996-SF | ||||
Mfr: B84144A0016R000 TTI: B84144A0016R000 TDK Availability: 42In StockPower Line Filters 16A 440/250V 4-LINE | 42In Stock | 3-Phase EMI/EMC Filter | 300 VAC, 520 VAC | 16 A | Chassis Mount | Terminal Block | 0 A to 16 mA | B84144A | Bulk | 50 Hz, 60 Hz | B84144A16R | ||||
Mfr: 802427-SF TTI: FN2030-3-06 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 3A Fast-on | 50In Stock | 1-Phase Single-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 460 uA | FN2030 | Bulk | 0 Hz to 400 Hz | 802427-SF | ||||
Mfr: 800044-SF TTI: FN2010-3-06 TE Connectivity / Schaffner Availability: 40In StockPower Line Filters FN2010-3/06 | 40In Stock | 1-Phase Single-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 660 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 800044-SF | ||||
Mfr: 800048-SF TTI: FN2010-20-06 TE Connectivity / Schaffner Availability: 100In StockPower Line Filters FN2010-20/06 | 100In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 660 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 800048-SF | ||||
Mfr: 800799-SF TTI: FN2010B-3-06 TE Connectivity / Schaffner Availability: 145In StockPower Line Filters 3A MEDICAL FASTON GENERAL PURPOSE FLTR | 145In Stock | 1-Phase Single-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 0 A | FN2010 | Bulk | 0 Hz to 400 Hz | 800799-SF | ||||
70In Stock | 1-Phase Single-Stage Filter | 43 VDC, 80 VDC | 30 A | Chassis Mount | Screw | FMEB | Bulk | 100 kHz to 30 MHz |