Disconnect Switches
3.809 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPS1T48R1KGN1BF3 TTI: Not Assigned Littelfuse Availability: Not Available OnlineDisconnect Switches 100A 480V 3-POLE JTD FUSES NOT INCL | Not Available Online | Shunt Trip Disconnect Switch | 3 Pole | 100 A | LPS | ||||||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | ER12 | ||||||||||||||||
0In Stock | Non-Fused | 3 Pole | ER12 | ||||||||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | ER3R | |||||||||||||||
0In Stock | 3 Pole | ER3R | |||||||||||||||
Mfr: ER3R-600N3PB TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | ER3R | |||||||||||||||
Mfr: ER4P-400J3PB TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | Panel Mount | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | |||||||||
Mfr: ER4P-400J3PR TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | Panel Mount | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | |||||||||
0In Stock | Panel Mount | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 40 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | ER12 | ||||||||||||||||
0In Stock | Panel Mount | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
0In Stock | 3 Pole | Panel Mount | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | 3 Pole | Panel Mount | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | Panel Mount | 80 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
0In Stock | Panel Mount | 600 A | 32 VDC | - 50 C | + 105 C | IP67, IP69K | |||||||||||
Mfr: BDA10-RA TTI: Not Assigned Carling Technologies Disconnect Switches 1-pole, 100A; 50,000 cycles/200A; 20,000 cycles/250A; 3,000 cycles 24VDC not HP rated, Non-Illuminated Red Knob Switch with M10 Stud | 0In Stock | Battery Disconnect Switch | 250 A | 24 VDC | BD |