Joysticks
1.541 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 3000 | ||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Joysticks | 1000 | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | ||||||||
0In Stock | Joysticks | 2-Axis | 125 VAC | 1 A | IP65 | 2-Axis | 8BE2SE-65-249 | |||||||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | |||||||||||
Mfr: SAM-H2-LR14SPA TTI: Not Assigned C&K Availability: Not Available OnlineJoysticks NAVIGATION SW SPDT 15A 14VDC | Not Available Online | Navigation | 15 A | - 40 C | + 85 C | Through Hole | SMD/SMT | IP30 | SAM | |||||||||||||
0In Stock | Thumbsticks | Castle | TS | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | HF | ||||||||||||||||||
0In Stock | Thumbsticks | TS | ||||||||||||||||||||
0In Stock | Thumbsticks | TS | ||||||||||||||||||||
0In Stock | Thumbsticks | TS | ||||||||||||||||||||
Mfr: TS-3A1P00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick ConicalHat Mnt w/Limitr 0-5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Plus Limiter | TS | |||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Miniature | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Miniature | |||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | |||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | USB | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | USB | 2-Axis | HF | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature |