Joysticks
1.541 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Digital (Mechanical Switch) | Joystick | 125 VAC | 1 A | - 25 C | + 80 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | 1-Axis | 8000 | ||||||
0In Stock | Joysticks | 2-Axis | 2-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Connector | 41.28 mm Dia | IP68 | 2-Axis | HF | |||||||
Mfr: SAM-H2-LR10SPA TTI: Not Assigned C&K Availability: Not Available OnlineJoysticks NAVIGATION SW SPDT 15A 14VDC | Not Available Online | Navigation | 15 A | - 40 C | + 85 C | Through Hole | SMD/SMT | IP30 | SAM | ||||||||||||
0In Stock | 3-Axis | Standard | - 40 C | + 85 C | HF | ||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Fingertip Controllers | 3-Axis | 2-Way Rotatio, 360 Deg Directional | Analog (Hall Effect) | Joystick | 5 V | 40 mA | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | IP67 | Plus Limiter Plate | |||||||
0In Stock | Joysticks | Analog | 3.3 V, 5 V | - 30 C | + 85 C | Panel Mount | Wire Leads | IP66 | XS | ||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Compact | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Miniature | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | Ball Tip | - 40 C | + 85 C | Rear Mount | Y-Axis Limiter | HF | |||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | USB | 2-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Connector | 41.28 mm Dia | IP68 | Y-Axis Limiter | HF | |||||||
0In Stock | Joysticks | 2-Axis | Plus Limiter | HF | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | HF | |||||||||||||||||
0In Stock | Joysticks | 3-Axis | USB | IP67 | 3-Axis | HF | |||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature |