Limit Switches
12.636 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | D4N6B20 | ||||||||||||||||||
0In Stock | Non-Illuminated | D4N4B80 | ||||||||||||||||||
0In Stock | Non-Illuminated | D4N4C2HR | ||||||||||||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | Universal Tongue Operated Safety Interlock Switch | 445010040 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | Universal Tongue Operated Safety Interlock Switch | 445010060 | |||||||||
0In Stock | Non-Illuminated | D4A3115N | ||||||||||||||||||
0In Stock | Non-Illuminated | D4C4233 | ||||||||||||||||||
0In Stock | Non-Illuminated | D4E2G10N | ||||||||||||||||||
Mfr: D4B-4116N-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches Adjust Roller Lever M20 Conduit | 0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 250 VAC | 9.41 N | Screw | Chassis Mount | IP67 | Safety Limit Switch | D4B4116NNPT | ||||||||
Mfr: SHL-Q55-L4MR VCTF 3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches Limit Switch | 0In Stock | Non-Illuminated | SHLQ55L4MRVCTF3M | |||||||||||||||||
0In Stock | Non-Illuminated | WLG12LD | ||||||||||||||||||
0In Stock | Non-Illuminated | XEQ2 | ||||||||||||||||||
Mfr: 44507-3620 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches MA-36DS11C3 | 0In Stock | Non-Illuminated | DPST | Flat | 1 A | 30 VDC | 6 | Wire Lead | Chassis Mount | IP67 | Safety Switch | 445073620 | ||||||||
0In Stock | Non-Illuminated | DP4T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | Universal Tongue Operated Safety Interlock Switch | 445013140 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | Universal Tongue Operated Safety Interlock Switch | 445015030 | |||||||||
0In Stock | Non-Illuminated | 3P3T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | Universal Tongue Operated Safety Interlock Switch | 445015060 | |||||||||
0In Stock | Non-Illuminated | DP4T | 4 A | 230 VAC | 24 VDC | 50 N | 6 | Screw | Chassis Mount | IP67 | Heavy-Duty Metal Body Safety Interlock Switch | 445390030 | ||||||||
Mfr: 44539-0110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches T4016-031TM | 0In Stock | Non-Illuminated | 3PST | Flat | 4 A | 230 VAC | 24 VDC | 50 N | 6 | Screw | Chassis Mount | IP67 | Safety Switch | 445390110 | ||||||
0In Stock | Non-Illuminated | D4N2C2G | ||||||||||||||||||
0In Stock | Non-Illuminated | D4N2D26 | ||||||||||||||||||
0In Stock | Non-Illuminated | D4N4E62 | ||||||||||||||||||
0In Stock | Non-Illuminated | DP4T | 2.5 A, 6 A | 120 VAC | 24 VDC | 6 | Screw | Chassis Mount | IP67 | Universal Tongue Operated Safety Interlock Switch | 445011035 | |||||||||
Mfr: D4B-4115N-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches D4B-4115N-NPT | 0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 240 VAC | 9.41 N | 3, 4, 4X, 6P, 13 | Screw | Chassis Mount | IP67 | Limit | D4B4115NNPT | |||||||
0In Stock | Non-Illuminated | D4N1272 | ||||||||||||||||||
0In Stock | Non-Illuminated | D4N1A2GR |