Current Sensors - Industrial
346 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | - 40 C | + 60 C | ||||||||||||
0In Stock | 30 A | Open Loop | 50 Hz, 60 Hz | - 10 C | + 60 C | USEX0306000000 | ||||||||
0In Stock | SAOQ2N | |||||||||||||
0In Stock | ||||||||||||||
0In Stock | 80 A | Open Loop | - 10 C | + 60 C | USEX0810000000 | |||||||||
Mfr: SSD-100A-R TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial Digital Current Sensor w/RS-485 interface | 0In Stock | 100 A | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
0In Stock | 500 A | Analog | 0.2 % | 1.6 us | - 40 C | + 115 C | ||||||||
Mfr: SSD-1000A-CA TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-CA CURRENT SENSOR | 0In Stock | 1 kA | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
0In Stock | 250 A | Open Loop | 50 Hz, 60 Hz | - 10 C | + 60 C | USEX2524000000 | ||||||||
0In Stock | 500 A | Closed Loop | 0.1 % | - 40 C | + 115 C | |||||||||
0In Stock | 700 A | Closed Loop | 0.5 % | 7 V | 32 V | - 40 C | + 85 C | |||||||
0In Stock | 700 A | Closed Loop | 0.5 % | 7 V | 32 V | - 40 C | + 85 C | |||||||
0In Stock | 700 A | Closed Loop | 0.5 % | 7 V | 32 V | - 40 C | + 85 C | |||||||
Mfr: CSNS300M-500 TTI: Not Assigned Honeywell Availability: Not Available OnlineCurrent Sensors - Industrial CURRENT SENSORS | Not Available Online | 300 A | Closed Loop | - 40 C | + 85 C | |||||||||
Mfr: 20311000201 TTI: Not Assigned HARTING Availability: 0In StockCurrent Sensors - Industrial Current Sensor 1000A Ind. W/Cbl | 0In Stock | 1 kA | Closed Loop | 200 mA | 0 Hz to 100 kHz | 0.4 % | 15 V | 24 V | 1 us | - 40 C | + 85 C | |||
Mfr: CCT272440-80-10-02 TTI: Not Assigned TDK Availability: 0In StockCurrent Sensors - Industrial 80A Clamp AC Sensor Connector-JST PALR | 0In Stock | 80 A | Open Loop | - 20 C | + 60 C | CCT272440-80-10-02 - | ||||||||
Mfr: CCT354571-300-24-00 TTI: Not Assigned TDK Current Sensors - Industrial 300A Clamp AC Sensor Connector-JST SMR | 0In Stock | CCT354571-300-24-00 - | ||||||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 7 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
Mfr: ECSH31F.08D TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENTSENSOR | 0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
Mfr: 8SHT-601-E TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT TRANSF, 600/5, 50VA | 0In Stock | 195 V | 250 V |