Photoelectric Sensors
6.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 mm | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Short Diffused | 0 cm to 10 cm | LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0.1 m to 4.5 m | LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0 m to 3 m | LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse | 0 cm to 45 cm | LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse | 0.5 cm to 30 cm | Red LED | PNP | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||
0In Stock | Background Suppression | 20 mm to 60 mm | Red LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||
0In Stock | Diffuse | 0.5 cm to 30 cm | Red LED | NPN | Connector | M5 | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M8 | 12 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Retroreflective | 0.1 m to 6 m | LED | NPN-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Coaxial Contrast Sensor | 19 mm | LED | NPN-NO | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Diffuse | LED | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||||
0In Stock | Optical | LED | Connector | M12 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Red Laser | PNP | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | |||||||||||
0In Stock | 6 mm to 12 mm | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||||
0In Stock | LED | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||||||
0In Stock | Red LED | PNP | Cable | 2 m | |||||||||||||||
0In Stock | Red LED | NPN | Cable | 2 m | |||||||||||||||
0In Stock | Red LED | PNP | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | |||||||||||
0In Stock | Red LED | NPN | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | |||||||||||
0In Stock | Red LED | PNP | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | |||||||||||
Mfr: E3T-SR445M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 200 mm | Red LED | Built In | PNP-DO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSR445M |