Photoelectric Sensors
6.480 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through-Beam | 500 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 2 mm to 25 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Through-Beam | 500 mm | Red LED | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Reflective | 200 mm | Red LED | NPN | Cable | 12 VDC | 24 VDC | - 10 C | + 45 C | |||||||||
0In Stock | Diffuse Reflective | 5 mm to 160 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||
0In Stock | Reflective | 2 mm to 25 mm | Red LED | Built In | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||
0In Stock | Reflective | 6 mm to 14 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||
0In Stock | Reflective | 45 mm to 115 mm | Red LED | Built In | NPN Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 50 C | |||||||
0In Stock | Reflective | 30 mm | Red LED | NPN/PNP | Cable | - 10 C | + 45 C | |||||||||||
0In Stock | Reflective | 50 mm | Red LED | NPN/PNP | Cable | - 10 C | + 45 C | |||||||||||
0In Stock | Reflective | 120 mm | Red LED | NPN/PNP | Cable | - 10 C | + 45 C | |||||||||||
0In Stock | Retroreflective | Separated | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Retroreflective | Separated | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Retroreflective | Separated | NPN | Connector | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Convergent Reflective | 5 mm | Red LED | Built In | NPN Open Collector | Cable | 1 m | 5 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Convergent Reflective | 5 mm | Red LED | Built In | NPN Open Collector | Cable | 1 m | 5 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | PNP Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Optical | 5 mm | Infrared Light | PNP Open Collector | Cable | 2 m | 5 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
Mfr: XUN8APXNM12 TTI: Not Assigned Telemecanique Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | Background Suppression, Diffuse | PNP | M12 | 4 Pin | |||||||||||||
0In Stock | Reflective | 5 mm to 30 mm | Red LED | NPN | Cable | 12 VDC | 25 VDC | - 25 C | + 55 C | |||||||||
Mfr: XUB8BPXNM12 TTI: Not Assigned Telemecanique Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | |||||||||||||||||
Mfr: XUB8BPXWM12 TTI: Not Assigned Telemecanique Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online |