120089 - Molex - Circular Metric Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 3 Contact | M8 | 4 A | 60 V | IP67 | 120089 | 0808 03LMF 00000 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 3 A | 60 VAC, 75 VDC | IP67 | 120089 | ||||||
0In Stock | Circular Metric Connectors | 3 Contact, 4 Contact | M8, M12 | Solder | 3 A | 60 VAC, 75 VDC | IP68 | 120089 | ||||||
Not Available Online | Circular Metric Connectors | M8 | 120089 | |||||||||||
Not Available Online | Circular Metric Connectors | M8, M12 | 120089 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 3 A | 60 VAC, 75 VDC | IP68 | 120089 | ||||||
Mfr: 080804LMF00001 TTI: 120089-5003 Molex Availability: 0In StockCircular Metric Connectors Y SPLITTER | 0In Stock | Circular Metric Connectors | 4 A | 60 VAC, 60 VDC | IP67 | 120089 | Bulk | 0808 04LMF 00001 1200895003 | ||||||
Mfr: 080804EMF00000 TTI: 120089-0031 Molex Availability: 0In StockCircular Metric Connectors Y NANO-CHANGE (M8) SPLITTER | 0In Stock | Circular Metric Connectors | 4 A | 60 VAC, 60 VDC | IP67 | 120089 | Bulk | 080804EMF00000 1200890031 |