DT - Phoenix Contact - DIN Rail Terminal Blocks
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 500 V | Leg Spring | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 71.5 mm | 12.2 mm | 51.3 mm | DT | Bulk | DT_6/2,5-DREHSILED_24_(5X20) DT625DREHSILED245X20 | ||||||
0In Stock | 10 A | Leg Spring | Black | DIN Rail | 71.5 mm | 12.2 mm | DT | ||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 500 V | Leg Spring | Gray | 20 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | DT | DTMED_6 DTMED6 | ||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 500 V | Leg Spring | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 71.5 mm | 12.2 mm | 51.3 mm | DT | DT_6/2,5-DREHSI_(5X20) DT625DREHSI5X20 | |||||||
0In Stock | Test Disconnect Terminal Block | 2 Position | 30 A | 500 V | Leg Spring | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | DT | DTME_6 DTME6 | |||||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 500 V | Leg Spring | Black | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 71.5 mm | 12.2 mm | DT | DT_6/2,5-DREHSILA_250_(5X20) DT625DREHSILA2505X20 | |||||||||
0In Stock | Ground Terminal Block | 2 Position | Leg Spring | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm, 57.1 mm | DT | DTMED_6-PE DTMED6PE | ||||||||||
Not Available Online | 4 Position | 18 A | 400 V | Leg Spring | Gray | Polyamide (PA) | UL 94 V-0 | 24 AWG | 12 AWG | 91 mm | 5.2 mm | DT | DT_2,5-QUATTRO-MT DT25QUATTROMT | ||||||||||
Not Available Online | Wire to Wire | 2 Position | Leg Spring | Green / Yellow | Polyamide (PA) | UL 94 V-0 | 24 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm | DT | DT_2,5-PE DT25PE | ||||||||||
Not Available Online | Wire to Wire | 2 Position | 24 A | 800 V | Gray | UL 94 V-0 | 24 AWG | 12 AWG | 48.5 mm | 5.2 mm | DT | DT_2_5-DIO/R-L DT25DIORL | |||||||||||
Not Available Online | Wire to Wire | 4 Position | 24 A | 800 V | Leg Spring | Blue | UL 94 V-0 | 24 AWG | 12 AWG | 72 mm | 5.2 mm | DT | DT_2,5-QUATTRO_BU DT25QUATTROBU | ||||||||||
Not Available Online | Wire to Wire | 3 Position | 24 A | 800 V | Leg Spring | Gray | UL 94 V-0 | 24 AWG | 12 AWG | 60.5 mm | 5.2 mm | DT | DT_2,5-TWIN DT25TWIN | ||||||||||
Not Available Online | Wire to Wire | 3 Position | 24 A | 800 V | Leg Spring | Blue | UL 94 V-0 | 24 AWG | 12 AWG | 60.5 mm | 5.2 mm | DT | DT_2,5-TWIN_BU DT25TWINBU | ||||||||||
Not Available Online | Installation Terminal Block | 5 Position | 24 AWG | 12 AWG | 99.5 mm | 5.2 mm | 50.5 mm | DT | DTI_2_5-PE/L/L DTI25PELL | ||||||||||||||
Not Available Online | Wire to Wire | 2 Position | 24 A | 800 V | Gray | UL 94 V-0 | 24 AWG | 12 AWG | 48.5 mm | 5.2 mm | DT | DT_2_5-DIO/L-R DT25DIOLR | |||||||||||
Not Available Online | Wire to Wire | 4 Position | 24 A | 800 V | Gray | UL 94 V-0 | 24 AWG | 12 AWG | 72 mm | 5.2 mm | DT | ||||||||||||
Not Available Online | Wire to Wire | 2 Position | 24 A | 800 V | Leg Spring | Gray | Polyamide (PA) | UL 94 V-0 | 24 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm | DT | DT_2,5 DT25 | ||||||||
Not Available Online | Wire to Wire | 4 Position | 24 A | 800 V | Leg Spring | Gray | UL 94 V-0 | 24 AWG | 12 AWG | 72 mm | 5.2 mm | DT | DT_2,5-QUATTRO DT25QUATTRO | ||||||||||
Not Available Online | Wire to Wire | 4 Position | Leg Spring | UL 94 V-0 | 24 AWG | 12 AWG | 72 mm | 5.2 mm | DT | DT_2,5-QUATTRO-PE DT25QUATTROPE | |||||||||||||
Not Available Online | Wire to Wire | 3 Position | Leg Spring | Green / Yellow | UL 94 V-0 | 24 AWG | 12 AWG | 60.5 mm | 5.2 mm | DT | DT_2,5-TWIN-PE DT25TWINPE | ||||||||||||
Not Available Online | 3 Position | 20 A | 400 V | Leg Spring | Gray | Polyamide (PA) | UL 94 V-0 | 24 AWG | 12 AWG | 79 mm | 5.2 mm | DT | DT_2,5-TWIN-TG DT25TWINTG | ||||||||||
Not Available Online | Wire to Wire | 2 Position | 24 A | 800 V | Leg Spring | Blue | Polyamide (PA) | UL 94 V-0 | 24 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm | DT | DT_2,5_BU DT25BU |