HS6 - Phoenix Contact - Heavy Duty Power Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HS6 | Connectors | 41 A | 6 Position | Screw | 400 V, 690 V | B16 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 10 AWG | Bulk | HEAVYCON | HC-HS06-I-UT-M | ||||||||
0In Stock | HS6 | Connectors | 41 A | 6 Position | Screw | 400 V, 690 V | B16 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 10 AWG | Bulk | HEAVYCON | HC-HS06-I-UT-F | ||||||||
0In Stock | HS6 | Connectors | Contact Insert | 41 A | 6 Position | Screw | 400 V, 690 V | HS6 | Female | Polycarbonate (PC) | Silver | Copper | 20 AWG | 10 AWG | HEAVYCON | HC-HS06-I-UT-F 7-12 | ||||||||
0In Stock | HS6 | Connectors | Contact Insert | 41 A | 6 Position | Screw | 400 V, 690 V | HS6 | Polycarbonate (PC) | Silver | Copper | 20 AWG | 10 AWG | HEAVYCON | HC-HS06-I-UT-M 7-12 |