STANDARD - Heavy Duty Power Connectors
409 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | STANDARD | Hoods | Double Locking | B16 | Top | PG21 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B16 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B10 | M40 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | Side Entry | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B16 | Side | PG21 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B16 | Side | M32 | |||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B16 | Top | PG21 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | B24 | M40 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B24 | Side | M32 | Aluminum | IP66, IP67 | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B24 | M32 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B24 | M32 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | M25 | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | B10 | Side | M20 | |||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B24 | Side | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B24 | Side | M25 | |||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B24 | Side | M32 | |||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | B24 | Side | M25 | |||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D15 | Side | PG16 | Aluminum | IP66, IP67 | HEAVYCON | HC-STA-D15-HHFS-1STP16-ELC-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D15 | Top | Aluminum | IP66 | HEAVYCON | HC-STA-D15-HLFS-1TTP13-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | D25 | Top | Aluminum | IP66 | HEAVYCON | HC-STA-D25-HHFS-1TTP21-ELC-AL | ||||||||||||||
0In Stock | STANDARD | Connectors | Mounting Base | Double Locking | D50 | Aluminum | IP66 | HEAVYCON | HC-STA-D50-BWD-ELC-AL | |||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | D15 | Side | M20 | Aluminum | IP66 | HEAVYCON | HC-STA-D15-SLWS-2SSM20-EL-AL | |||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B6 | Bottom | Aluminum | IP66, IP67 | HEAVYCON | ||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D15 | Top | M20 | Aluminum | IP66, IP67 | HEAVYCON | HC-STA-D15-CLWS-1TTM20-EL-AL |