Heavycon - Heavy Duty Power Connectors
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Heavycon | Accessories | Adapter Plate | B16 | HEAVYCON | HC-B_16-ADP-VC-2 HCB16ADPVC2 | ||||||||||||||||||
0In Stock | Heavycon | Connectors | 16 A | 16 Position | Screw | 500 V | B16 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HEAVYCON | HC-B_16-I-UT-F HCB16IUTF | ||||||||
0In Stock | Heavycon | Connectors | 10 A | 4 Position | Crimp | 48 V | Male | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON | HC-M-EMV-ST/3-9,5 HCMEMVST395 | ||||||||||
0In Stock | Heavycon | Connectors | 10 A, 40 A | 18 Position | Screw | 230 V, 690 V | B16 | Male | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG, 24 AWG | 10 AWG, 14 AWG | HEAVYCON | HC-K_6/12-ESTS HCK612ESTS | |||||||||
0In Stock | Heavycon | Accessories | Cover Plate | B24 | Polyamide (PA) | IP54 | HEAVYCON | HC-B_24-APV-GY HCB24APVGY | ||||||||||||||||
0In Stock | Heavycon | Connectors | Contact Insert | 6 Position | Screw | B16 | Female | Copper | HEAVYCON | HC-K_4/2-EBUS HCK42EBUS | ||||||||||||||
0In Stock | Heavycon | Connectors | Contact Insert | 6 Position | Screw | B16 | Male | Copper | HEAVYCON | HC-K_4/2-ESTS HCK42ESTS | ||||||||||||||
0In Stock | Heavycon | Accessories | Cover | Single Locking | B10 | IP66 | HEAVYCON | HC-B_10-SD-MLT/FS-AL HCB10SDMLTFSAL | ||||||||||||||||
0In Stock | Heavycon | Connectors | 10 A, 40 A | 18 Position | Screw | 230 V, 690 V | B16 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 12 AWG, 24 AWG | 10 AWG, 14 AWG | HEAVYCON | HC-K_6/12-EBUS HCK612EBUS | |||||||||
0In Stock | Heavycon | Connectors | 10 A | 64 Position | Screw | 250 V | B24 | Male | Polyamide (PA) | Silver | Copper Alloy | 22 AWG | 12 AWG | HEAVYCON | HC-D_64-A-UT-PEL-M HCD64AUTPELM | |||||||||
0In Stock | Heavycon | Connectors | Contact Insert | 16 A | 6 Position | Crimp | 500 V | B6 | Female | Silver | Copper | 20 AWG | 12 AWG | IP20 | HEAVYCON | HC-B__6-I-CT-F HCB6ICTF | ||||||||
0In Stock | Heavycon | Accessories | Protection Cover | Single Locking | B6 | Polyamide (PA) | IP66 | HEAVYCON | HC-B__6-SD-ML/FS HCB6SDMLFS | |||||||||||||||
0In Stock | Heavycon | Accessories | Protection Cover | Single Locking | B6 | Polyamide (PA) | IP66 | HEAVYCON | HC-B__6-SD-FL/FS HCB6SDFLFS | |||||||||||||||
0In Stock | Heavycon | Accessories | Cover Plate | B16 | HEAVYCON | HC-B_16-APV-GY HCB16APVGY | ||||||||||||||||||
0In Stock | Heavycon | Connectors | 10 A | 108 Position | Crimp | 250 V | B24 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON | HC-DD108-I-CT-F HCDD108ICTF | |||||||||
0In Stock | Heavycon | Accessories | Protection Cover | Single Locking | B24 | Aluminum | IP66 | HEAVYCON | HC-B_24-SD-FLU/FS-AL HCB24SDFLUFSAL | |||||||||||||||
Not Available Online | Heavycon | Connectors | Module | 1.5 A | 4 | Crimp | 50 V | Male | Copper | HEAVYCON | HC-M-04-MOD-ST HCM04MODST | |||||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Single Locking | D7 | Zinc | HEAVYCON | HC-D__7-AMLD-24/GR HCD7AMLD24GR | ||||||||||||||||
Not Available Online | Heavycon | Hoods | Double Locking | D50 | Side | M32 | Aluminum | IP65 | HEAVYCON | HC-D_50-TFQ-76/O1M32S HCD50TFQ76O1M32S | ||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 40 | Crimp | 250 V | D40 | Male | Silver | Copper | 26 AWG | 14 AWG | HEAVYCON | HC-D_40-ESTC HCD40ESTC | |||||||||
Not Available Online | Heavycon | Accessories | Screw | HEAVYCON | HC-M-KV-M25(11-16) HCMKVM251116 | |||||||||||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Double Locking | B24 | Aluminum | HEAVYCON | HC-B_24-AFQD HCB24AFQD | ||||||||||||||||
Not Available Online | Heavycon | Accessories | Cable Feedthrough | 3 Position | B16 | Straight | Polycarbonate (PC) | IP54 | HEAVYCON | HC-KD/SG_16/_3 HCKDSG163 | ||||||||||||||
Not Available Online | Heavycon | IP54 | HEAVYCON | HC-KDT__7-8 HCKDT78 | ||||||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 42 | Crimp | 250 V | DD42 | Male | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON |