STANDARD - Heavy Duty Power Connectors
409 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | PG21 | Aluminum | IP66, IP67 | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | M25 | ||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B24 | Side | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Mounting Base | Double Locking | B10 | Aluminum | HEAVYCON | |||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B16 | Bottom | Aluminum | IP66, IP67 | HEAVYCON | ||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B6 | Side | PG16 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B10 | Side | M25 | |||||||||||||||||
0In Stock | STANDARD | Connectors | Double Locking | B10 | Side | M20 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Connectors | Double Locking | B16 | Side | PG21 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B16 | Side | M32 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | B16 | Side | ||||||||||||||||||
0In Stock | STANDARD | Accessories | Gasket | B10 | HEAVYCON | |||||||||||||||||||
0In Stock | STANDARD | Accessories | Gasket | B24 | HEAVYCON | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B16 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B24 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B16 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D7 | Top | PG11 | Aluminum | IP66, IP67 | ||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | D7 | |||||||||||||||||||
Not Available Online | STANDARD | Hoods | Sleeve Housing | Single Locking | D7 | Side Entry | M25 | Polyamide (PA) | IP66 | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Polyamide (PA) | IP66 | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Polyamide (PA) | IP66 | |||||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | D7 | Bottom | Polyamide (PA) | IP66 | |||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | B10 | |||||||||||||||||||
0In Stock | STANDARD | Hoods | Coupling Housing | Single Locking | D15 | Side | M25 | Aluminum | IP66 | HEAVYCON | HC-STA-D15-HHFS-1STM25-ELC-AL |