Heavycon - Heavy Duty Power Connectors
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Heavycon | Connectors | Module | 40 A | 2 | Screw | 1 kV | Male | Silver | Copper | 12 AWG | 10 AWG | HEAVYCON | HC-M-02-MOD-ST HCM02MODST | ||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 42 | Crimp | 250 V | DD42 | Female | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON | HC-DD__42-EBUC HCDD42EBUC | |||||||||
Not Available Online | Heavycon | Connectors | Box Mounting Base | Double Locking | Screw | B24 | Aluminum | HEAVYCON | HC-B_24-SMQ-84/O2PG29 HCB24SMQ84O2PG29 | |||||||||||||||
Not Available Online | Heavycon | Connectors | 2 Position | Female | Polycarbonate (PC) | HEAVYCON | HC-M-EMV-MOD-BU HCMEMVMODBU | |||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 72 | Crimp | 250 V | Male | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON | |||||||||||
Not Available Online | Heavycon | Connectors | Mounting Base | Single Locking | D7 | Zinc | HEAVYCON | HC-D__7-AML-24/GR HCD7AML24GR | ||||||||||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 108 | Crimp | 250 V | DD108 | Female | Silver | Copper Alloy | 26 AWG | 14 AWG | HEAVYCON | HC-DD_108-EBUC HCDD108EBUC | |||||||||
Not Available Online | Heavycon | Connectors | Contact Insert | 10 A | 64 | Crimp | 250 V | D7 | Male | Silver | Copper | 26 AWG | 14 AWG | HEAVYCON | HC-D_64-ESTC HCD64ESTC | |||||||||
Not Available Online | Heavycon | Hoods | Sleeve Housing | Double Locking | B32 | Top | Aluminum | HEAVYCON | HC-B_32-TFQ-80/M1PG29G HCB32TFQ80M1PG29G | |||||||||||||||
Not Available Online | Heavycon | Accessories | Flange | D25 | HEAVYCON | HC-D_25-FL-DI HCD25FLDI |