Economy Power - Heavy Duty Power Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44.000In Stock | Economy Power | Contacts | 8 A | Crimp | 250 V | Socket (Female) | Tin | Phosphor Bronze | 22 AWG | 18 AWG | Reel |