HAN-Q - Heavy Duty Power Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09120053101 TTI: 0912-005-3101 HARTING Availability: 240In StockHeavy Duty Power Connectors HAN Q 5P FEMALE CRMP ORDER CONTACTS SEP | 240In Stock | HAN-Q | Inserts | 16 A | 5 Contact + PE | Crimp | 600 V | 3A | Female | 20 AWG | 14 AWG | Bulk | |||||||||||
Mfr: 09120053001 TTI: 0912-005-3001 HARTING Availability: 470In StockHeavy Duty Power Connectors HAN Q 5P MALE CRIMP ORDER CONTACTS SEP | 470In Stock | HAN-Q | Inserts | 16 A | 5 Contact + PE | Crimp | 600 V | 3A | Male | 20 AWG | 14 AWG | Bulk | |||||||||||
Mfr: 09120123001 TTI: 0912-012-3001 HARTING Availability: 780In StockHeavy Duty Power Connectors 12+GND MALE RECEPT SCREW TERM INSERT | 780In Stock | HAN-Q | Inserts | 10 A | 12 Contact + PE | Quick Lock, Crimp | 400 V | 3A | Male | Polycarbonate (PC) | Gold | Copper Alloy | 20 AWG | 14 AWG | Bulk | ||||||||
Mfr: 09120123101 TTI: 0912-012-3101 HARTING Availability: 20In StockHeavy Duty Power Connectors 12+GND FML PLUG SCREW TERM INSERT | 20In Stock | HAN-Q | Inserts | 10 A | 12 + PE | Quick Lock, Crimp | 400 V | 3A | Female | Polycarbonate (PC) | Gold | Copper Alloy | 20 AWG | 14 AWG | Bulk | ||||||||
Mfr: 09120052633 TTI: 0912-005-2633 HARTING Availability: 20In StockHeavy Duty Power Connectors 5+GND MALE RECEPT QUICK LOCK TERM | 20In Stock | HAN-Q | Inserts | 10 A | 5 Contact + PE | Quick Lock | 400 V | 3A | Male | Polycarbonate (PC) | 20 AWG | 14 AWG | Bulk | ||||||||||
Mfr: 09120052733 TTI: 0912-005-2733 HARTING Availability: 0In StockHeavy Duty Power Connectors 5+GND FEMALE PLUG QUICK LOCK TERM | 0In Stock | HAN-Q | Inserts | 10 A | 5 Contact + PE | Quick Lock | 400 V | 3A | Female | Polycarbonate (PC) | 20 AWG | 14 AWG | Bulk |