STANDARD - Heavy Duty Power Connectors
409 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | STANDARD | Connectors | Double Locking | B10 | Bottom | Aluminum | IP66, IP67 | Bulk | HEAVYCON | |||||||||||||||
82In Stock | STANDARD | Connectors | Double Locking | B16 | Bottom | Aluminum | IP54, IP66, IP67 | Bulk | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B10 | Bottom | Aluminum | IP66, IP67 | Bulk | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D7 | Side Entry | M20 | Polyamide (PA) | IP66 | Bulk | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B6 | Side | Aluminum | IP66, IP67 | Bulk | ||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D7 | Top | M20 | Aluminum | IP66, IP67 | Bulk | HEAVYCON | ||||||||||||||
0In Stock | STANDARD | Accessories | Cover | Single Locking | D7 | Bulk | ||||||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | B10 | Side | M20 | Bulk | ||||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B10 | Side | M32 | Bulk | ||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B10 | Side | M25 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B10 | M25 | Bulk | |||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | D15 | Side | M20 | Aluminum | IP66, IP67 | Bulk | HEAVYCON | HC-STA-D15-HLFS-1STM20-ELC-AL | |||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Double Locking | D50 | Top | M32 | Aluminum | IP66 | Bulk | HEAVYCON | HC-STA-D50-HHFD-1TTP21-EL-AL | ||||||||||||
0In Stock | STANDARD | Connectors | Single Locking | B10 | Bottom | Aluminum | IP66, IP67 | Bulk | HEAVYCON | |||||||||||||||
0In Stock | STANDARD | Connectors | Panel Mounting Base | Double Locking | B16 | Bottom | Aluminum | IP66, IP67 | Bulk | HEAVYCON | ||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | D7 | M20 | Bulk | |||||||||||||||||
0In Stock | STANDARD | Hoods | Box Mounting Base | Single Locking | D7 | Side Entry | M20 | Aluminum | IP66, IP67 | Bulk | HEAVYCON | |||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Double Locking | B10 | Side | M25 | Bulk | ||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B24 | Side | M32 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
0In Stock | STANDARD | Connectors | Box Mounting Base | Single Locking | B24 | Side | M32 | Bulk | ||||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B6 | Top | M32 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B10 | Top | M32 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
0In Stock | STANDARD | Hoods | Sleeve Housing | Single Locking | B10 | Side | M20 | Bulk | ||||||||||||||||
0In Stock | STANDARD | Hoods | Double Locking | B16 | Side | M25 | Aluminum | IP66, IP67 | Bulk | |||||||||||||||
0In Stock | STANDARD | Hoods | Single Locking | B16 | Side | M25 | Aluminum | IP66, IP67 | Bulk |