HDM500 - Cable Tie Mounts
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Material | Length - in | Length - mm | Width - in | Width - mm | Color | Thread Size | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HDM500 | Polyamide (PA66), Nylon 6.6 | 3.5 in | 89 mm | 1.4 in | 34.1 mm | Black | Bulk | 089306414179 | |||||||
Mfr: 151-02098 TTI: Not Assigned HellermannTyton Cable Tie Mounts High Torque Mount, Mounting Hole Dia. 0.327", Max Torque 114.0 lb - ft, PA66HIRHSUV, Black, | 0In Stock | HDM500 | Polyamide (PA66), Nylon 6.6 | 1.85 in | 47 mm | 1 in | 25 mm | Black | Bulk | 089306414049 | ||||||
0In Stock | HDM500 | Polyamide (PA66), Nylon 6.6 | 1.85 in | 47 mm | 1 in | 25 mm | Black | Bulk | 089306414148 | |||||||
Mfr: 151-02099 TTI: Not Assigned HellermannTyton Cable Tie Mounts High Torque Axial Mount, 0.327" Bolt Hole Dia, PA66HIRHSUV, Black, | 0In Stock | HDM500 | Polyamide (PA66), Nylon 6.6 | 1.18 in | 29.9 mm | 0.98 in | 25 mm | Black | Bulk | 089306414032 | ||||||
0In Stock | HDM500 | Polyamide (PA66), Nylon 6.6 | 1.85 in | 47 mm | 1 in | 25 mm | Black | Bulk | 089306414209 | |||||||
0In Stock | HDM500 | Polyamide (PA66), Nylon 6.6 | 1.18 in | 29.9 mm | 0.98 in | 25 mm | Black | Bulk | 089306414025 |