Cable Ties
5.373 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Standard Cable Ties | Standard | Blue | Standard Duty | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-2-6 | |||
0In Stock | Cable Ties | Hook and Loop Ties | Yellow | High Temperature | Nylon, Polyethylene (PE) | 12 in | 0.5 in | 40 lbs | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Yellow | Standard Duty | Nylon 6.6 | 17.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
0In Stock | Cable Ties | Cable Ties | Heavy Cross Section | Natural | Nylon 6.6 | 30.7 in | 8.9 mm | 79 kg | CSA; UL 62275 Type 1; 11; UL E56854 | MS3367-11-9 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Black | UV Resistant, Weather Resistant | Nylon | 9 in | 0.5 in | 113 kg | CE; CSA; UL 62275 Type 1; 11; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Red | Plenum Rated | Nylon | 7.4 in | 0.19 in | 23 kg | CE; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Natural | Nylon | 6.75 in | 0.18 in | 14 kg | CE | |||||
0In Stock | Cable Ties | Black | Weather Resistant | Nylon | 12.4 in | 0.224 in | 34 kg | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant, Weather Resistant | Nylon | 8.3 in | 0.225 in | 23 kg | CSA; UL E56854 | |||||
0In Stock | Buckles and Banding Heads | Metallic | Heavy Duty | Stainless Steel (AISI 304) | 0.425 in | 0.252 in | ||||||||
0In Stock | Cable Ties | Cable Ties | Hook and Loop Cable Tie | Center Mount | Nylon | 50 lbs | ||||||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | High Temperature | Nylon | 8 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Gray (Slate Gray) | Nylon | 8 in | 0.185 in | 23 kg | UL | MS3367-1-8 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Black | High Temperature | Nylon | 11.3 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 11.8 in | 0.276 in | 54 kg | UL | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 14.25 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 14.2 in | 0.095 in | 18 lbs | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | ||||||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 14.2 in | 0.095 in | 18 lbs | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Red | Nylon | 15.1 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | MS3367-2-2 | |||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 24.4 in | 0.276 in | 54 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 13.583 in | 0.142 in | 18 kg | CE; CSA; UL | ||||
Mfr: CBR4LH-TL0 TTI: Not Assigned Panduit Availability: 0In StockCable Ties CABLE TIE, IN-LINE, 14.6"L (37 | 0In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 13.583 in | 0.299 in | 54 kg | CE; CSA; UL | |||
0In Stock | Cable Ties | Hook and Loop Ties | Continuous Roll | Yellow | Nylon, Polyethylene (PE) | 15 ft | 0.315 in | |||||||
0In Stock | Cable Ties | Hook and Loop Ties | Continuous Roll | Blue | Nylon, Polyethylene (PE) | 15 ft | 0.33 in | 18 lbs | ||||||
Mfr: MSC6W50T15-L6 TTI: Not Assigned Panduit Availability: 0In StockCable Ties MS STRAPPING, 316 SS, NYLON FC | 0In Stock | Banding Straps | Metallic | Heavy Duty | Stainless Steel (AISI 316), Nylon Coated | 24.4 in | 0.374 in |