TL1F2-NW1 - Toshiba - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL1F2-NW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 6450 | Cool White | 5000 K | 128 lm | 80 | 120 deg | 350 mA | 2.85 V | 1.9 W | 6.4 mm | 5 mm | 1.35 mm | - 40 C | + 100 C | Round Flat | TL1F2-NW1 | Reel |